Board mount DC-DC converter, 5V output voltage, 5A output current, delivering 26.25W of regulated power. Features include UVLO, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 75V DC, nominal 48V, and offers 1.5kV isolation. This hybrid module boasts 90% efficiency and is housed in a DIP package for through-hole mounting.
Murata UHE-5/5000-Q48-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UHE |
| Voltage - Output 1 | 5V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UHE-5/5000-Q48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.