Module DC-DC 48VIN 1-OUT 1.8V 20A 36W 8-Pin 1/8-Brick
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 36W |
| Output Voltage | 1.8V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ULE |
| Voltage - Output 1 | 1.8V |
| RoHS | Not CompliantNo |