The ULE-2.5/20-D48P-C DC-DC converter from Murata is a 48V input, 2.5V output module with a maximum output current of 20A and output power of 50W. It features a nominal input voltage of 48V and an isolation voltage of 2.25kV. The module is packaged in a case and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 50W |
| Output Voltage | 2.5V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ULE |
| Voltage - Output 1 | 2.5V |
| RoHS | Not CompliantNo |