
Board mount isolated DC/DC converter, 66W output power, 3.3V output voltage, 20A maximum output current. Features include UVLO, OCP, OTP, and SCP protection. Operates with a 9V to 18V input voltage range, nominal 12V, and provides 2.25kV isolation. Through-hole mounting package with dimensions of 2.22" L x 0.89" W x 0.41" H. High efficiency of 89.4% and RoHS compliant.
Murata ULE-3.3/20-D12N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 89.4% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.25kV |
| Length | 2.22inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ULE |
| Voltage - Output 1 | 3.3V |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ULE-3.3/20-D12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.