Module DC-DC 12VIN 1-OUT 3.3V 20A 66W 8-Pin SMT
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Isolation Voltage | 2.25kV |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ULE |
| Voltage - Output 1 | 3.3V |
| RoHS | Not CompliantNo |