
Board mount DC-DC converter with 3.3V output voltage and 20A maximum output current, delivering 66W of power. Features include UVLO, OCP, OTP, and SCP protection, with an isolated design providing 2.25kV isolation voltage. Operates within a wide temperature range of -40°C to 85°C, accepting a nominal input voltage of 12V (9V to 18V range) and achieving 89.4% efficiency. Packaged as a module with through-hole mounting, this RoHS compliant component is suitable for demanding applications.
Murata ULE-3.3/20-D12P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 58.4mm |
| Efficiency | 89.4% |
| Features | UVLO, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 22.9mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULE |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata ULE-3.3/20-D12P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.