The ULE-3.3/20-D12PM-C is a 12V to 3.3V DC-DC converter with an output current of 20A and output power of 66W. It features a surface mount package and is RoHS compliant. The device has a nominal input voltage of 12V and an isolation voltage of 2.25kV. It is suitable for use in general applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Isolation Voltage | 2.25kV |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULE |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |