
Board mount DC-DC converter, 1-output, delivering 3.3V at 20A for a maximum output power of 66W. Features include UVLO, OCP, OTP, and SCP protection. This isolated module operates with an input voltage range of 18V to 36V DC, achieving 89% efficiency. The 1/8-brick form factor measures 58.4mm x 22.9mm x 0.41inch, with through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 22.9mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 66W |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ULE |
| Voltage - Output 1 | 3.3V |
| Width | 0.89inch |
| RoHS | Compliant |