The ULE-3.3/20-D24PM-C is a surface mount DC-DC converter from Murata with a nominal input voltage of 24V and a single output voltage of 3.3V. It can deliver an output current of 20A and an output power of 66W. The converter is packaged in a tray and is RoHS compliant. It has an isolation voltage of 2.25kV and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Isolation Voltage | 2.25kV |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULE |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |