
66W isolated DC/DC converter, board mount module, featuring 3.3V output voltage and 20A maximum output current. Operates from a 36V to 75V input range with a nominal 48V input, delivering 66W output power. Includes UVLO, OCP, OTP, and SCP protection features, with 2.25kV isolation voltage. Through-hole mounting package with dimensions of 22.9mm length and 58.4mm depth, operating from -40°C to 85°C.
Murata ULE-3.3/20-D48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 58.4mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 22.9mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULE |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata ULE-3.3/20-D48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.