Board mount isolated DC/DC converter with 3.3V output voltage and 20A maximum output current, delivering 66W of power. Features include UVLO, OCP, OTP, and SCP protection, with 2.25kV isolation voltage. Operates across a wide temperature range from -40°C to 85°C, accepting input voltages from 36V to 75V with a nominal input of 48V. Through-hole mounting package with 89% efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata ULE-3.3/20-D48P-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 22.9mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ULE |
| Voltage - Output 1 | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata ULE-3.3/20-D48P-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.