The ULQ Series 1.8V 45W DC-DC converter from Murata features a nominal input voltage of 48V and an output current of 25A. It has an isolation voltage of 2.25kV and is designed for surface mount applications. The device is part of the ULQ series and is packaged in a case format.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 25A |
| Isolation Voltage | 2.25kV |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 45W |
| Packaging | Case |
| Series | ULQ |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |