Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
ULQ-2.5/15-D48P-C
Datasheet
Murata
ULQ-2.5/15-D48P-C
Obsolete
37W 15A 48-2.5V Q-brick Dc/dc
Power Products
Power Supplies
Power Products
Power Supplies
37W 15A 48-2.5V Q-brick Dc/dc
Power
38W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current - Output 1
15A
Isolation Voltage
2.25kV
Nominal Input Voltage
48V
Number of Outputs
1
Output Power
38W
Packaging
Case
Series
ULQ
Voltage - Output 1
2.5V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account