
Board mount isolated DC/DC converter, 66W output power, 3.3V output voltage at 20A. Features include UVLO, OVP, OTP, and SCP protection. Operates with a 36V to 75V input voltage range, nominal 48V, and provides 2.25kV isolation. Module package with through-hole mounting, measuring 56.4mm length and 34.3mm depth, with 89.5% efficiency.
Murata ULQ-3.3/20-D48P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 34.3mm |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 56.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ULQ |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata ULQ-3.3/20-D48P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
