
Board mount, isolated DC/DC converter delivering 75W output power. Features a 24V nominal input voltage range of 18V to 36V, providing a regulated 5V output at 15A. Achieves 91% efficiency and offers 2kV isolation. Integrated protection includes UVLO, OVP, OTP, and SCP. Operates across a wide temperature range from -40°C to 85°C.
Murata ULQ-5/15-D24N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 56.4mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 34.3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ULQ |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata ULQ-5/15-D24N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
