30W isolated DC/DC converter, board mount, surface mount package. Features 12V, 2.5A negative polarity output, 30W maximum output power, and 87.7% efficiency. Operates with 36V to 75V input voltage, nominal 48V, and provides 2.25kV isolation. Includes UVLO, OVP, OTP, and SCP protection features. Extended operating temperature range from -40°C to 85°C.
Murata ULS-12/2.5-D48NM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.5A |
| Depth | 33.27mm |
| Efficiency | 87.7% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 23.11mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULS (30W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata ULS-12/2.5-D48NM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.