Board mount DC-DC converter delivering 12V output at 8.3A, with 100.6W maximum power. Features include UVLO, OVP, OTP, and SCP protection. Operates from a 36V to 75V input range with a nominal input of 48V, achieving 92% efficiency. This hybrid module offers 2.25kV isolation and is housed in a 33mm x 22.9mm x 0.4inch package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 8.3A |
| Efficiency | 92% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 33mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 99.6W |
| Output Voltage | 12V |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ULS |
| Voltage - Output 1 | 12V |
| Width | 22.9mm |
| RoHS | Compliant |
