Board mount isolated DC/DC converter, 99.6W output power, 8.3A maximum output current at 12V output voltage. Features 48V nominal input voltage, operating from 36V to 75V, with 92% efficiency. Includes UVLO, OVP, OTP, and SCP protection features. Module package with through-hole mounting, 2.25kV isolation voltage, and a wide operating temperature range of -40°C to 85°C.
Murata ULS-12/8.3-D48NH-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.3A |
| Efficiency | 92% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 33mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 99.6W |
| Output Voltage | 12V |
| Package Quantity | 128 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ULS |
| Voltage - Output 1 | 12V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ULS-12/8.3-D48NH-C to view detailed technical specifications.
No datasheet is available for this part.