Board mount DC-DC converter module, delivering 12V output at 8.3A with 99.6W maximum power. Features include UVLO, OVP, OTP, and SCP protection, 92% efficiency, and 2.25kV isolation voltage. Operates within a 36V to 75V input range, with a nominal input of 48V. Packaged in SMD/SMT for surface mounting, dimensions are 33mm length, 22.9mm width, and 0.4inch height. Suitable for operation from -40°C to 85°C, this lead-free, RoHS compliant component is supplied in tape and reel packaging.
Murata ULS-12/8.3-D48NM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8.3A |
| Efficiency | 92% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 99.6W |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULS |
| Voltage - Output 1 | 12V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ULS-12/8.3-D48NM-C to view detailed technical specifications.
No datasheet is available for this part.