
Board mount DC-DC converter, 30W output power, 15V single output voltage, and 2A maximum output current. Features include UVLO, OVP, OTP, and SCP protection, with 2.25kV isolation. Operates from a 36V to 75V input voltage range, with a nominal input of 48V, and offers 89% efficiency. Housed in a sixteenth brick package with through-hole mounting, this RoHS compliant module operates from -40°C to 85°C.
Sign in to ask questions about the Murata ULS-15/2-D48N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata ULS-15/2-D48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 33.27mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 23.11mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULS |
| Voltage - Output 1 | 15V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ULS-15/2-D48N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
