30W isolated DC/DC converter, board mount, surface mount package. Features 48V nominal input (36-75V range) with 15V output voltage and 2A output current. Delivers 30W maximum output power with 89% efficiency. Includes UVLO, OVP, OTP, and SCP protection features. Isolation voltage rated at 2.25kV, operating temperature range of -40°C to 85°C.
Murata ULS-15/2-D48NM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 33.27mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 23.11mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULS |
| Voltage - Output 1 | 15V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ULS-15/2-D48NM-C to view detailed technical specifications.
No datasheet is available for this part.