
Board mount isolated DC/DC converter, 30W output power, featuring a 15V output voltage and 2A maximum output current. Operates from a 36V to 75V input range with a nominal input of 48V. Offers 2.25kV isolation voltage and includes UVLO, OVP, OTP, and SCP protection features. This through-hole module has a compact 1.3" x 0.9" x 0.4" footprint and an efficiency of 89%.
Murata ULS-15/2-D48P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Efficiency | 89% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ULS |
| Voltage - Output 1 | 15V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ULS-15/2-D48P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
