The ULS-15/2-D48PM-C is a DC/DC converter with a nominal input voltage of 48V, outputting 15V at 2A. It features a high efficiency of 89% and is RoHS compliant. The converter operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Murata ULS-15/2-D48PM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Efficiency | 89% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ULS (30W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata ULS-15/2-D48PM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.