Murata ULS-3.3/20-D48N-C technical specifications.
| Package/Case | Case C-76 |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 33 |
| Package Width (mm) | 22.9 |
| Seated Plane Height (mm) | 10.16(Max) |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 66W |
| Minimum Isolation Voltage | 2250VDC(Max) |
| Maximum Output Current | 20A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata ULS-3.3/20-D48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.