
The ULS-3.3/20-D48N-Y DC/DC converter from Murata is a step-down converter with a minimum input voltage of 18V and a maximum input voltage of 75V. It provides an isolated output voltage of 3.3V with a maximum output current of 20mA and a maximum output power of 66mW. The converter is packaged in a case C-76 with a seated plane height of 10.16mm and is designed for through-hole mounting. It operates within a temperature range of -40 to 85°C and meets isolation voltage requirements of up to 2250VDC.
Murata ULS-3.3/20-D48N-Y technical specifications.
| Package/Case | Case C-76 |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 33 |
| Package Width (mm) | 22.9 |
| Seated Plane Height (mm) | 10.16(Max) |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 66W |
| Minimum Isolation Voltage | 2250VDC(Max) |
| Maximum Output Current | 20A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Murata ULS-3.3/20-D48N-Y to view detailed technical specifications.
No datasheet is available for this part.