The ULS-3.3/20-D48P-C DC/DC converter is a step-down type with a single output voltage of 3.3V. It has a maximum output current of 20mA and a maximum input voltage of 75V. The converter is isolated and has a minimum isolation voltage of 2250VDC. It operates over a temperature range of -40°C to 85°C and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Case C-76 |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 33 |
| Package Width (mm) | 22.9 |
| Seated Plane Height (mm) | 10.16(Max) |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 66W |
| Minimum Isolation Voltage | 2250VDC(Max) |
| Maximum Output Current | 20A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |