The ULS-3.3/8-D48NM-C is a DC/DC converter with an output voltage of 3.3V and a maximum output current of 8A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 27W. The converter features UVLO, OVP, OTP, and SCP protection and has an efficiency of 90%. It is available in a surface mount package and is RoHS compliant.
Murata ULS-3.3/8-D48NM-C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 90% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 27W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26.4W |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ULS (30W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata ULS-3.3/8-D48NM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.