The ULS-3.3/8-D48P-C is a 3.3V 8A DC/DC converter module with 90% efficiency. It features overvoltage protection, overtemperature protection, and short-circuit protection. The module has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a through-hole package.
Murata ULS-3.3/8-D48P-C technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 27W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26.4W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ULS (30W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata ULS-3.3/8-D48P-C to view detailed technical specifications.
No datasheet is available for this part.