
Board mount DC-DC converter module delivering 5V at 20A, offering 100W output power. Features include 36V to 75V input voltage range, 91% efficiency, and integrated UVLO, OVP, OTP, and SCP protection. This hybrid module boasts 2.25kV isolation voltage and operates across a -40°C to 85°C temperature range. Packaged in a 33mm x 22.9mm x 0.4inch module with through-hole mounting.
Murata ULS-5/20-D48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 91% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 33mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULS |
| Voltage - Output 1 | 5V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ULS-5/20-D48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.