100W isolated DC/DC converter, board mount module, featuring 48V nominal input with a 36V to 75V range, delivering a 5V output at 20A. Achieves 91% efficiency with integrated UVLO, OVP, OTP, and SCP protection. Offers 2.25kV isolation voltage and operates across a -40°C to 85°C temperature range. Through-hole mounting with a 33mm x 22.9mm x 0.4inch package.
Murata ULS-5/20-D48NH-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 91% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 33mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 128 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULS |
| Voltage - Output 1 | 5V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ULS-5/20-D48NH-C to view detailed technical specifications.
No datasheet is available for this part.