12V, 2.5A DC-DC converter module for board mounting, delivering 30W output power. Features include 1.5kV isolation, 91% efficiency, and UVLO protection. Operates across a wide input voltage range of 36V to 75V, with a nominal input of 48V. Packaged in SMD/SMT for surface mounting, this RoHS compliant component offers a broad operating temperature range from -40°C to 85°C.
Murata ULT-12/2.5-D48NM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.5A |
| Depth | 23.38mm |
| Efficiency | 91% |
| Features | UVLO |
| Height | 8.9mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 35V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULT |
| Voltage - Output 1 | 12V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ULT-12/2.5-D48NM-C to view detailed technical specifications.
No datasheet is available for this part.