
Board mount DC-DC converter module with 12V output voltage and 2.5A output current, delivering up to 30W of power. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V. Achieves 91% efficiency and includes Under Voltage Lockout (UVLO) protection. Offers 1.5kV isolation voltage and operates across a temperature range of -40°C to 85°C. Packaged as a through-hole module with dimensions of 0.92" x 0.75" x 0.35". Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Efficiency | 91% |
| Features | UVLO |
| Height | 0.35inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.92inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULT |
| Voltage - Output 1 | 12V |
| Width | 0.75inch |
| RoHS | Compliant |