
Board mount DC/DC converter with 12V output voltage and 2.5A output current, delivering 30W of power. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V. Offers 1.5kV isolation voltage and 91% efficiency, with UVLO protection. Packaged in SMD/SMT for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Murata ULT-12/2.5-D48PM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.5A |
| Efficiency | 91% |
| Features | UVLO |
| Height | 0.35inch |
| Isolation Voltage | 1.5kV |
| Length | 0.92inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULT |
| Voltage - Output 1 | 12V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ULT-12/2.5-D48PM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.