
Board mount DC-DC converter module providing a regulated 3.3V output at 7.5A, delivering up to 25W of power. Features include UVLO and 1.5kV isolation voltage. Operates with an input voltage range of 36V to 75V, nominal 48V, and boasts 85.5% efficiency. Packaged in a compact 0.92" x 0.75" x 0.35" module with through-hole mounting. RoHS compliant and suitable for operation between -40°C and 85°C.
Murata ULT-3.3/7.5-D48P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 7.5A |
| Efficiency | 85.5% |
| Features | UVLO |
| Height | 0.35inch |
| Isolation Voltage | 1.5kV |
| Length | 0.92inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 24.75W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULT |
| Voltage - Output 1 | 3.3V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ULT-3.3/7.5-D48P-C to view detailed technical specifications.
No datasheet is available for this part.