
Isolated DC-DC converter module with 5V output voltage and 5A output current, delivering 25W of power. Features a wide input voltage range of 36V to 75V and 89% efficiency. Operates across a temperature range of -40°C to 85°C, includes UVLO protection, and boasts 1.5kV isolation. This lead-free, RoHS compliant component is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 19.05mm |
| Efficiency | 89% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULT |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |