
Board mount DC-DC converter, 1-output, 25W, 5A output current, 5V nominal output voltage. Features 35V to 75V DC input range, 89% efficiency, and 1.5kV isolation voltage. Operates from -40°C to 85°C, with UVLO protection. Surface mount package, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata ULT-5/5-D48NM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata ULT-5/5-D48NM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 23.38mm |
| Efficiency | 89% |
| Features | UVLO |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.92inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 35V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ULT |
| Voltage - Output 1 | 5V |
| Width | 0.75inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata ULT-5/5-D48NM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
