
Board mount DC/DC converter delivering 25W output power with a 5V, 5A output. Features include 1.5kV isolation voltage, 89% efficiency, and UVLO protection. Operates across a wide temperature range of -40°C to 85°C, with a 36V to 75V input voltage range and a nominal input of 48V. Packaged as a through-hole module with dimensions of 0.92" x 0.75" x 0.35". RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Efficiency | 89% |
| Features | UVLO |
| Height | 0.35inch |
| Isolation Voltage | 1.5kV |
| Length | 0.92inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULT |
| Voltage - Output 1 | 5V |
| Width | 0.75inch |
| RoHS | Compliant |
