
Board mount DC-DC converter with 5V, 5A output, delivering 25W of power. Features include UVLO protection, 1.5kV isolation voltage, and an efficiency of 89%. Operates across a wide temperature range from -40°C to 85°C, with input voltage capability from 36V to 75V. Packaged in an SMD/SMT format for surface mounting, dimensions are 0.92" L x 0.75" W x 0.35" H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata ULT-5/5-D48PM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Efficiency | 89% |
| Features | UVLO |
| Height | 0.35inch |
| Isolation Voltage | 1.5kV |
| Length | 0.92inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULT |
| Voltage - Output 1 | 5V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ULT-5/5-D48PM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
