DC-DC Regulated Power Supply Module, 1 Output, Hybrid, METAL PACKAGE-10
Murata UMP-5/7-D24 technical specifications.
| Current - Output 1 | 7A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 35W |
| RoHS Compliant | No |
| Series | UMP |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.