Murata UNR-1.5/10-D3SM-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 15W |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UNR |
| Voltage - Output 1 | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Murata UNR-1.5/10-D3SM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.