
The UNR-2.5/10-D3SM-C is a general purpose DC-DC converter from Murata. It has a single output voltage of 2.5V with a maximum output current of 10A and output power of 25W. The module is packaged in a rail or tube format and is compliant with RoHS regulations. The converter is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 25W |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UNR |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |