DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-9
Murata UNR-2.5/2-D5SM-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 5W |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UNR |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.