Module DC-DC 1-OUT 3.3V 10A 6-Pin Case C5A2
Checking distributor stock and pricing after the page loads.
Murata UNR-3.3/10-D5-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 10A |
| Depth | 51mm |
| Height | 9.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.75V |
| Max Output Current | 10A |
| Max Output Power | 33W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UNR |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 40V |
| Voltage - Output 3 | 80V |
| Width | 25mm |
| RoHS | Compliant |