Module DC-DC 1-OUT 3.3V 15A 8-Pin Case C-21
Murata UNR-3.3/15-D5-C technical specifications.
| Current - Output 1 | 15A |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UNR |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.