Murata UNR-3.3/3-D5-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 50.8mm |
| Height | 11.43mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 10W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UNR-3.3/3-D5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
