
The UNR-3.3/8-D5-C is a DC-DC converter module from Murata with a nominal output voltage of 3.3V and a maximum output current of 8A. It has a maximum output power of 26W and is available in a module package with a packaging type of rail/Tube. The module has a maximum input voltage of 5.25V and a minimum input voltage of 4.75V. It operates within a depth of 51mm, a height of 9.9mm, and a width of 25mm.
Sign in to ask questions about the Murata UNR-3.3/8-D5-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UNR-3.3/8-D5-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 51mm |
| Height | 9.9mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Output Current | 8A |
| Max Output Power | 26.4W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | UNR |
| Voltage - Output 1 | 3.3V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UNR-3.3/8-D5-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.