
Board mount DC-DC converter, outputting 3.3V at 25A for 82.5W of power. Features include UVLO, OVP, OTP, and SCP protection, with 88% efficiency and 2.25kV isolation. Operates from an 18V to 75V input range, with a nominal input of 48V, and a temperature range of -40°C to 85°C. Housed in a 9-pin module case with through-hole mounting, measuring 2.22" L x 1.45" W x 0.5" H.
Sign in to ask questions about the Murata UQQ-3.3/25-Q48N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UQQ-3.3/25-Q48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Efficiency | 88% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 82W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 83W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UQQ |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UQQ-3.3/25-Q48N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
