Board mount isolated DC/DC converter with 3.3V output voltage and 25A output current. Features 48V nominal input voltage, 18V to 75V input range, and 2.25kV isolation voltage. Offers 88% efficiency and includes UVLO, OVP, OTP, and SCP protection. Through-hole mounting package with UL94 V-0 flammability rating.
Murata UQQ-3.3/25-Q48P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Efficiency | 88% |
| Features | UVLO, OVP, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 82W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 83W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UQQ |
| Voltage - Output 1 | 3.3V |
| Weight | 28g |
| Width | 1.45inch |
| RoHS | Compliant |
No datasheet is available for this part.