
Board mount isolated DC/DC converter, 12V nominal input, 5V output, 17A maximum output current. Features 85W output power, 2kV isolation voltage, and 90.5% efficiency. Operates from 9V to 36V input voltage, with integrated UVLO, OVP, OTP, and SCP protection. Through-hole mounting package with a baseplate, operating temperature range of -40°C to 105°C.
Murata UQQ-5/17-Q12NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 17A |
| Depth | 56.4mm |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 36.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 17A |
| Output Power | 85W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UQQ |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UQQ-5/17-Q12NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.