
Board mount DC-DC converter module delivering 5V output at 17A, with a maximum output power of 85W. Features include 2kV isolation, 90.5% efficiency, and protection against UVLO, OVP, OTP, and SCP. Operates across a wide temperature range of -40°C to 85°C, with input voltage from 9V to 36V and a nominal input of 12V. Packaged as a through-hole module with dimensions of 56.4mm (depth), 10.92mm (height), and 36.8mm (width). RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 17A |
| Depth | 56.4mm |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 10.92mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 2.22inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Output Power | 85W |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 17A |
| Output Power | 85W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UQQ |
| Voltage - Output 1 | 5V |
| Width | 36.8mm |
| RoHS | Compliant |